Bipolar Motor Driver Power MOSFET Step/Direction 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Power MOSFET Step/Direction 24-VQFN (4x4)

DRV8846RGET

DigiKey Part Number
296-37986-2-ND - Tape & Reel (TR)
296-37986-1-ND - Cut Tape (CT)
296-37986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8846RGET
Description
IC MOTOR DRIVER PAR 24VQFN
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Step/Direction 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV8846RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Step/Direction
Technology
Power MOSFET
Step Resolution
1 ~ 1/32
Applications
Stepper Motors
Current - Output
1.4A
Voltage - Supply
4V ~ 18V
Voltage - Load
4V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.12000¥28.12
10¥21.15500¥211.55
25¥19.40480¥485.12