
DRV8833RTYT | |
|---|---|
DigiKey Part Number | 296-29513-2-ND - Tape & Reel (TR) 296-29513-1-ND - Cut Tape (CT) 296-29513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8833RTYT |
Description | IC MOTOR DRIVER PAR 16QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8833RTYT Models |
Category | Applications DC Motors, General Purpose, Solenoids |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 10.8V |
Part Status Obsolete | Voltage - Load 2.7V ~ 10.8V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-WQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 16-QFN (4x4) |
Interface PWM | Base Product Number |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8833RTYR | Texas Instruments | 0 | 296-29398-1-ND | ¥22.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.92000 | ¥21.92 |
| 10 | ¥16.30800 | ¥163.08 |
| 25 | ¥14.90920 | ¥372.73 |
| 100 | ¥13.36930 | ¥1,336.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥12.63456 | ¥3,158.64 |
| 500 | ¥12.19162 | ¥6,095.81 |
| 750 | ¥11.96977 | ¥8,977.33 |
| 1,250 | ¥11.72388 | ¥14,654.85 |
| 1,750 | ¥11.58022 | ¥20,265.39 |
| 2,500 | ¥11.44200 | ¥28,605.00 |






