
DRV8833PWR | |
|---|---|
DigiKey Part Number | 296-40080-2-ND - Tape & Reel (TR) 296-40080-1-ND - Cut Tape (CT) 296-40080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8833PWR |
Description | IC MOTOR DRIVER PAR 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8833PWR Models |
Category | Applications DC Motors, General Purpose, Solenoids |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 10.8V |
Part Status Active | Voltage - Load 2.7V ~ 10.8V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 16-TSSOP |
Interface PWM | Base Product Number |
Technology NMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.41000 | ¥22.41 |
| 10 | ¥16.71400 | ¥167.14 |
| 25 | ¥15.28280 | ¥382.07 |
| 100 | ¥13.70830 | ¥1,370.83 |
| 250 | ¥12.95776 | ¥3,239.44 |
| 500 | ¥12.66566 | ¥6,332.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.82659 | ¥23,653.18 |
| 4,000 | ¥11.57434 | ¥46,297.36 |
| 6,000 | ¥11.44810 | ¥68,688.60 |










