
DRV8833CEVM | |
|---|---|
DigiKey Part Number | 296-45692-ND |
Manufacturer | |
Manufacturer Product Number | DRV8833CEVM |
Description | EVAL BOARD FOR DRV8833C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8833C - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DRV8833C |
Packaging Box | Primary Attributes Motors (Stepper) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver, Stepper | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |




