
DRV8801RTYR | |
|---|---|
DigiKey Part Number | 296-23638-2-ND - Tape & Reel (TR) 296-23638-1-ND - Cut Tape (CT) 296-23638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8801RTYR |
Description | IC MTR DRVR BIPOLAR 8-38V 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8801RTYR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 2.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 38V |
Part Status Active | Voltage - Load 8V ~ 38V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-WQFN Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 16-QFN (4x4) |
Interface Parallel | Base Product Number |
Technology DMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8800RTYR | Texas Instruments | 21,796 | 296-23637-1-ND | ¥21.01000 | Parametric Equivalent |
| DRV8801QRTYRQ1 | Texas Instruments | 10,994 | 296-36582-1-ND | ¥29.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.16000 | ¥22.16 |
| 10 | ¥16.48200 | ¥164.82 |
| 25 | ¥15.06800 | ¥376.70 |
| 100 | ¥13.51320 | ¥1,351.32 |
| 250 | ¥12.77152 | ¥3,192.88 |
| 500 | ¥12.47596 | ¥6,237.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.33038 | ¥27,991.14 |
| 6,000 | ¥9.14295 | ¥54,857.70 |
| 9,000 | ¥9.04908 | ¥81,441.72 |


