
DRV8800PWPR | |
|---|---|
DigiKey Part Number | 296-25377-2-ND - Tape & Reel (TR) 296-25377-1-ND - Cut Tape (CT) 296-25377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8800PWPR |
Description | IC MTR DRV BIPOLR 8-38V 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8800PWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 2.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 38V |
Part Status Active | Voltage - Load 8V ~ 38V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 16-HTSSOP |
Interface Parallel | Base Product Number |
Technology DMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 10 | ¥11.89200 | ¥118.92 |
| 25 | ¥10.82720 | ¥270.68 |
| 100 | ¥9.65360 | ¥965.36 |
| 250 | ¥9.09436 | ¥2,273.59 |
| 500 | ¥8.75760 | ¥4,378.80 |
| 1,000 | ¥8.75594 | ¥8,755.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.93342 | ¥17,866.84 |
| 4,000 | ¥8.73001 | ¥34,920.04 |
| 6,000 | ¥8.62817 | ¥51,769.02 |
| 10,000 | ¥8.51535 | ¥85,153.50 |



