
DRV8434SPWPR | |
|---|---|
DigiKey Part Number | 296-DRV8434SPWPRTR-ND - Tape & Reel (TR) 296-DRV8434SPWPRCT-ND - Cut Tape (CT) 296-DRV8434SPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8434SPWPR |
Description | IC MOTOR DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI, Step/Direction 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8434SPWPR Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Texas Instruments | Applications Printer |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2.5A |
Part Status Active | Voltage - Supply 4.5V ~ 48V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 48V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Interface SPI, Step/Direction | Supplier Device Package 28-HTSSOP |
Technology NMOS | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.57000 | ¥34.57 |
| 10 | ¥26.16600 | ¥261.66 |
| 25 | ¥24.05920 | ¥601.48 |
| 100 | ¥21.74100 | ¥2,174.10 |
| 250 | ¥20.63660 | ¥5,159.15 |
| 500 | ¥20.54862 | ¥10,274.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.40071 | ¥51,001.78 |

