
DRV8424RGER | |
|---|---|
DigiKey Part Number | 296-DRV8424RGERTR-ND - Tape & Reel (TR) 296-DRV8424RGERCT-ND - Cut Tape (CT) 296-DRV8424RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8424RGER |
Description | 35V, 2.5A BIPOLAR STEPPER MOTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8424RGER Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Texas Instruments | Applications Consumer, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2.5A |
Part Status Active | Voltage - Supply 0V ~ 5.5V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 33V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 24-VFQFN Exposed Pad |
Interface Step/Direction | Supplier Device Package 24-VQFN (4x4) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥22.67600 | ¥226.76 |
| 25 | ¥20.81400 | ¥520.35 |
| 100 | ¥18.76710 | ¥1,876.71 |
| 250 | ¥17.79040 | ¥4,447.60 |
| 500 | ¥17.61310 | ¥8,806.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.11899 | ¥48,356.97 |




