Bipolar Motor Driver Power MOSFET Step/Direction 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8424PWPR

DigiKey Part Number
296-DRV8424PWPRTR-ND - Tape & Reel (TR)
296-DRV8424PWPRCT-ND - Cut Tape (CT)
296-DRV8424PWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8424PWPR
Description
35V, 2.5A BIPOLAR STEPPER MOTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Step/Direction 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8424PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1 ~ 1/256
Manufacturer
Texas Instruments
Applications
Consumer, Industrial
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
2.5A
Part Status
Active
Voltage - Supply
0V ~ 5.5V
Motor Type - Stepper
Bipolar
Voltage - Load
4.5V ~ 33V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 125°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Interface
Step/Direction
Supplier Device Package
28-HTSSOP
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8425PWPRTexas Instruments411296-DRV8425PWPRCT-ND¥32.25000Parametric Equivalent
In-Stock: 2,419
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.93000¥30.93
10¥23.27900¥232.79
25¥21.37560¥534.39
100¥19.28090¥1,928.09
250¥18.28176¥4,570.44
500¥18.11868¥9,059.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.02308¥45,057.70
5,000¥17.68206¥88,410.30
Manufacturers Standard Package