
DRV8412DDWEVM | |
|---|---|
DigiKey Part Number | 296-30926-ND |
Manufacturer | |
Manufacturer Product Number | DRV8412DDWEVM |
Description | EVAL BOARD FOR DRV8412 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8412 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part DRV8412 |
Packaging Box | Primary Attributes Dual Full-Bridge (H-Bridge) Driver with PWM Current Controller |
Part Status Active | Secondary Attributes Short-Circuit and Thermal Protection |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,855.23000 | ¥1,855.23 |






