Parametric Equivalent

DRV8353SRTAR | |
|---|---|
DigiKey Part Number | 296-DRV8353SRTARTR-ND - Tape & Reel (TR) 296-DRV8353SRTARCT-ND - Cut Tape (CT) 296-DRV8353SRTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8353SRTAR |
Description | DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8353SRTAR Models |
Category | Applications Brushless DC (BLDC) |
Manufacturer Texas Instruments | Current - Output 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 95V |
Part Status Active | Voltage - Load 9V ~ 75V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 40-WFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 40-WQFN (6x6) |
Interface SPI | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8353HRTAR | Texas Instruments | 0 | 296-DRV8353HRTARCT-ND | ¥30.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.11000 | ¥40.11 |
| 10 | ¥30.49100 | ¥304.91 |
| 25 | ¥28.09160 | ¥702.29 |
| 100 | ¥25.44930 | ¥2,544.93 |
| 250 | ¥24.23076 | ¥6,057.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥22.29079 | ¥44,581.58 |




