
DRV8320SRTVT | |
|---|---|
DigiKey Part Number | 296-47007-2-ND - Tape & Reel (TR) 296-47007-1-ND - Cut Tape (CT) 296-47007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8320SRTVT |
Description | IC MTR DRV MULTPHAS 6-60V 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8320SRTVT Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications Brushless DC (BLDC) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 5mA |
Part Status Active | Voltage - Supply 6V ~ 60V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 32-WFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 32-WQFN (5x5) |
Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.45000 | ¥39.45 |
| 10 | ¥29.97900 | ¥299.79 |
| 25 | ¥27.60840 | ¥690.21 |
| 100 | ¥25.00430 | ¥2,500.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥23.76300 | ¥5,940.75 |
| 500 | ¥23.01490 | ¥11,507.45 |
| 750 | ¥22.64005 | ¥16,980.04 |
| 1,250 | ¥22.22498 | ¥27,781.22 |
| 1,750 | ¥21.98226 | ¥38,468.96 |
| 2,500 | ¥21.74890 | ¥54,372.25 |

