DRV8317H - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8317HEVM

DigiKey Part Number
296-DRV8317HEVM-ND
Manufacturer
Manufacturer Product Number
DRV8317HEVM
Description
EVAL BOARD FOR DRV8317H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV8317H - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
Yes, MCU
Manufacturer
Texas Instruments
Utilized IC / Part
DRV8317H
Packaging
Box
Primary Attributes
4.5V ~ 20V Operating Voltage
Part Status
Active
Secondary Attributes
On-Board LEDs, Test Points
Type
Power Management
Contents
Board(s)
Function
Motor Controller/Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,531.73000¥1,531.73
Manufacturers Standard Package