
DRV8316CTRGFR | |
|---|---|
DigiKey Part Number | 296-DRV8316CTRGFRTR-ND - Tape & Reel (TR) 296-DRV8316CTRGFRCT-ND - Cut Tape (CT) 296-DRV8316CTRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8316CTRGFR |
Description | 40-V MAX 8-A PEAK THREE-PHASE MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8316CTRGFR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5.5V |
Part Status Active | Voltage - Load 4.5V ~ 35V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 40-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 40-VQFN (7x5) |
Interface PWM, SPI | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.09000 | ¥43.09 |
| 10 | ¥32.84000 | ¥328.40 |
| 25 | ¥30.28160 | ¥757.04 |
| 100 | ¥27.46630 | ¥2,746.63 |
| 250 | ¥26.24236 | ¥6,560.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥23.82580 | ¥71,477.40 |


