
DRV8311PQRRWRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8311PQRRWRQ1TR-ND - Tape & Reel (TR) 296-DRV8311PQRRWRQ1CT-ND - Cut Tape (CT) 296-DRV8311PQRRWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8311PQRRWRQ1 |
Description | 24V ABS MAX, 3 TO 20V, 3-PHASE B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI 24-WQFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 3V ~ 20V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge (3) | Mounting Type Surface Mount |
Interface PWM, SPI | Package / Case 24-WFQFN Exposed Pad |
Technology NMOS | Supplier Device Package 24-WQFN (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.85000 | ¥15.85 |
| 10 | ¥11.60300 | ¥116.03 |
| 25 | ¥10.54640 | ¥263.66 |
| 100 | ¥9.38800 | ¥938.80 |
| 250 | ¥8.83504 | ¥2,208.76 |
| 500 | ¥8.50180 | ¥4,250.90 |
| 1,000 | ¥8.46527 | ¥8,465.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.76342 | ¥38,817.10 |
| 10,000 | ¥7.61979 | ¥76,197.90 |


