
DRV8311HRRWR | |
|---|---|
DigiKey Part Number | 296-DRV8311HRRWRTR-ND - Tape & Reel (TR) 296-DRV8311HRRWRCT-ND - Cut Tape (CT) 296-DRV8311HRRWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8311HRRWR |
Description | 24V ABS MAX, 3 TO 20V, 3-PHASE B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Hardwired (HW) 24-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8311HRRWR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 20V |
Part Status Active | Voltage - Load 3V ~ 20V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-WFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 24-WQFN (3x3) |
Interface Hardwired (HW) | Base Product Number |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8311PRRWR | Texas Instruments | 3,297 | 296-DRV8311PRRWRCT-ND | ¥19.35000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.29000 | ¥16.29 |
| 10 | ¥11.93400 | ¥119.34 |
| 25 | ¥10.85080 | ¥271.27 |
| 100 | ¥9.66460 | ¥966.46 |
| 250 | ¥9.09788 | ¥2,274.47 |
| 500 | ¥8.75642 | ¥4,378.21 |
| 1,000 | ¥8.72858 | ¥8,728.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.76342 | ¥38,817.10 |
| 10,000 | ¥7.61979 | ¥76,197.90 |











