
DRV8306HRSMT | |
|---|---|
DigiKey Part Number | 296-DRV8306HRSMTTR-ND - Tape & Reel (TR) 296-DRV8306HRSMTCT-ND - Cut Tape (CT) 296-DRV8306HRSMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8306HRSMT |
Description | IC MTR DRV MULTIPHAS 6-38V 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8306HRSMT Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 300mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 38V |
Part Status Active | Voltage - Load 0V ~ 5.5V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 32-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 32-VQFN (4x4) |
Interface Hardwired (HW) | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.84000 | ¥27.84 |
| 10 | ¥20.86900 | ¥208.69 |
| 25 | ¥19.11600 | ¥477.90 |
| 100 | ¥17.18860 | ¥1,718.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥16.26912 | ¥4,067.28 |
| 500 | ¥15.71512 | ¥7,857.56 |
| 750 | ¥15.43781 | ¥11,578.36 |
| 1,250 | ¥15.13031 | ¥18,912.89 |
| 1,750 | ¥14.95069 | ¥26,163.71 |
| 2,500 | ¥14.77782 | ¥36,944.55 |


