
DRV8256EPWPR | |
|---|---|
DigiKey Part Number | 296-DRV8256EPWPRTR-ND - Tape & Reel (TR) 296-DRV8256EPWPRCT-ND - Cut Tape (CT) 296-DRV8256EPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8256EPWPR |
Description | IC MOTOR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar, Unipolar Motor Driver NMOS On/Off, PWM 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8256EPWPR Models |
Category | Applications Printer |
Manufacturer Texas Instruments | Current - Output 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 48V |
Part Status Active | Voltage - Load 4.5V ~ 48V |
Motor Type - Stepper Bipolar, Unipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 28-HTSSOP |
Interface On/Off, PWM | Base Product Number |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8256PPWPR | Texas Instruments | 2,280 | 296-DRV8256PPWPRCT-ND | ¥36.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.49000 | ¥33.49 |
| 10 | ¥25.28100 | ¥252.81 |
| 25 | ¥23.23480 | ¥580.87 |
| 100 | ¥20.98610 | ¥2,098.61 |
| 250 | ¥19.91356 | ¥4,978.39 |
| 500 | ¥19.80142 | ¥9,900.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.17376 | ¥45,434.40 |


