



DRV81545EVM | |
|---|---|
DigiKey Part Number | 296-DRV81545EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV81545EVM |
Description | DRV81545 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV81545 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Distribution Switch (Load Switch) |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part DRV81545 |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,667.47000 | ¥1,667.47 |

