
DRV603PWR | |
|---|---|
DigiKey Part Number | 296-24102-2-ND - Tape & Reel (TR) 296-24102-1-ND - Cut Tape (CT) 296-24102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV603PWR |
Description | IC AMP CLASS AB STEREO 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV603PWR Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 14-TSSOP |
Type Class AB | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.02900 | ¥70.29 |
| 25 | ¥6.35120 | ¥158.78 |
| 100 | ¥5.61040 | ¥561.04 |
| 250 | ¥5.25708 | ¥1,314.27 |
| 500 | ¥5.04404 | ¥2,522.02 |
| 1,000 | ¥4.93471 | ¥4,934.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.42443 | ¥4,848.86 |
| 4,000 | ¥2.35579 | ¥9,423.16 |
| 6,000 | ¥2.32142 | ¥13,928.52 |
| 10,000 | ¥2.28334 | ¥22,833.40 |
| 14,000 | ¥2.26109 | ¥31,655.26 |
| 20,000 | ¥2.23969 | ¥44,793.80 |

