


DRV5053RAQLPG | |
|---|---|
DigiKey Part Number | 296-38523-ND |
Manufacturer | |
Manufacturer Product Number | DRV5053RAQLPG |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053RAQLPG Models |
Category | Current - Supply (Max) 3.6mA |
Manufacturer Texas Instruments | Current - Output (Max) 2.3mA |
Packaging Bulk | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package TO-92-3 |
Output Type Analog Voltage | Mounting Type Through Hole |
Sensing Range ±18mT | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Supply 2.5V ~ 38V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 5 | ¥8.86600 | ¥44.33 |
| 10 | ¥8.43500 | ¥84.35 |
| 25 | ¥7.90600 | ¥197.65 |
| 50 | ¥7.54880 | ¥377.44 |
| 100 | ¥7.21970 | ¥721.97 |
| 500 | ¥6.56092 | ¥3,280.46 |
| 1,000 | ¥6.31580 | ¥6,315.80 |
| 5,000 | ¥5.82259 | ¥29,112.95 |


