


DRV5032FDLPGM | |
|---|---|
DigiKey Part Number | 296-DRV5032FDLPGMCT-ND - Cut Tape (CT) 296-DRV5032FDLPGMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5032FDLPGM |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect TO-92-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 3.5µA |
Mfr | Current - Output (Max) 5mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Output Type Push-Pull |
Part Status Active | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package TO-92-3 |
Sensing Range 4.8mT Trip, 3mT Release | Package / Case TO-226-3, TO-92-3 Short Body |
Test Condition -40°C ~ 85°C | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH1392-FS4-7 | Diodes Incorporated | 4,788 | 31-AH1392-FS4-7CT-ND | ¥2.15000 | Similar |
| AH1392-HK4-7 | Diodes Incorporated | 210 | 31-AH1392-HK4-7CT-ND | ¥2.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.30100 | ¥23.01 |
| 25 | ¥2.04840 | ¥51.21 |
| 100 | ¥1.76910 | ¥176.91 |
| 250 | ¥1.63516 | ¥408.79 |
| 500 | ¥1.55440 | ¥777.20 |
| 1,000 | ¥1.48796 | ¥1,487.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.38280 | ¥4,148.40 |
| 6,000 | ¥1.34312 | ¥8,058.72 |
| 9,000 | ¥1.32326 | ¥11,909.34 |
| 15,000 | ¥1.30124 | ¥19,518.60 |
| 21,000 | ¥1.28838 | ¥27,055.98 |
| 30,000 | ¥1.27601 | ¥38,280.30 |






