


DRV5032AJLPG | |
|---|---|
DigiKey Part Number | 296-DRV5032AJLPG-ND |
Manufacturer | |
Manufacturer Product Number | DRV5032AJLPG |
Description | MAGNETIC SWITCH OMNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032AJLPG Models |
Category | Current - Supply (Max) 3.5µA |
Mfr | Current - Output (Max) 5mA |
Packaging Bulk | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization Either | Supplier Device Package TO-92-3 |
Sensing Range ±9.5mT Trip, ±3mT Release | Package / Case TO-226-3, TO-92-3 Short Body |
Test Condition -40°C ~ 85°C | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.98700 | ¥49.87 |
| 25 | ¥4.48880 | ¥112.22 |
| 100 | ¥3.93980 | ¥393.98 |
| 250 | ¥3.67752 | ¥919.38 |
| 500 | ¥3.51972 | ¥1,759.86 |
| 1,000 | ¥3.38962 | ¥3,389.62 |
| 3,000 | ¥3.22899 | ¥9,686.97 |
| 5,000 | ¥3.16959 | ¥15,847.95 |


