
DRV2700RGPR | |
|---|---|
DigiKey Part Number | 296-51062-2-ND - Tape & Reel (TR) 296-51062-1-ND - Cut Tape (CT) 296-51062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2700RGPR |
Description | IC MOTOR DRIVER 3V-5.5V 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Analog 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV2700RGPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Piezo | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-VFQFN Exposed Pad |
Output Configuration Differential | Supplier Device Package 20-QFN (4x4) |
Interface Analog | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.55000 | ¥36.55 |
| 10 | ¥27.67100 | ¥276.71 |
| 25 | ¥25.46080 | ¥636.52 |
| 100 | ¥23.03120 | ¥2,303.12 |
| 250 | ¥21.87248 | ¥5,468.12 |
| 500 | ¥21.82734 | ¥10,913.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥19.88882 | ¥59,666.46 |







