
DRV2605EVM-CT | |
|---|---|
DigiKey Part Number | 296-37047-ND |
Manufacturer | |
Manufacturer Product Number | DRV2605EVM-CT |
Description | EVAL BOARD FOR DRV2605 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV2605 - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DRV2605 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver, Haptic/Vibration |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,750.82000 | ¥1,750.82 |



