DMD Driver 201-NFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPC3479CZEZ

DigiKey Part Number
296-DLPC3479CZEZ-ND
Manufacturer
Manufacturer Product Number
DLPC3479CZEZ
Description
DLP DRIVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DMD Driver 201-NFBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.045V ~ 1.155V
Manufacturer
Texas Instruments
Operating Temperature
-30°C ~ 85°C (TA)
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
201-VFBGA
Display Type
DMD
Supplier Device Package
201-NFBGA (13x13)
Interface
I2C, Parallel, SPI
Base Product Number
Current - Supply
188 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
119¥438.07286¥52,130.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.