DLP PMIC, LED Driver 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPA3005DPFD

DigiKey Part Number
296-43125-5-ND
Manufacturer
Manufacturer Product Number
DLPA3005DPFD
Description
IC DLP PMIC/LED DRV 100-HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DLP PMIC, LED Driver 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DLPA3005DPFD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
DLP PMIC, LED Driver
Applications
DLP® Pico™ Projectors
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.17000¥151.17
10¥120.29800¥1,202.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.