
DLP7000BFLP | |
|---|---|
DigiKey Part Number | 296-46487-ND |
Manufacturer | |
Manufacturer Product Number | DLP7000BFLP |
Description | IC DIG MICROMIRROR DEV 203-LCCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 203-LCCC (40.64x31.75) |
Datasheet | Datasheet |
EDA/CAD Models | DLP7000BFLP Models |
Category | Applications 3D, Medical Imaging |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 203-BECLGA |
Part Status Active | Supplier Device Package 203-LCCC (40.64x31.75) |
DigiKey Programmable Not Verified | Base Product Number |
Type Digital Micromirror Device (DMD) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14,024.51000 | ¥14,024.51 |





