
DLP471TPFQQ | |
|---|---|
DigiKey Part Number | 296-DLP471TPFQQ-ND |
Manufacturer | |
Manufacturer Product Number | DLP471TPFQQ |
Description | IC DIG MICROMIRROR DEV 54-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 54-CLGA (25.65x16.9) |
Datasheet | Datasheet |
Category | Type Digital Micromirror Device (DMD) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 54-BCLGA |
Part Status Active | Supplier Device Package 54-CLGA (25.65x16.9) |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,313.12000 | ¥2,313.12 |
| 10 | ¥1,988.32200 | ¥19,883.22 |


