
DIT4192IPWR | |
|---|---|
DigiKey Part Number | 296-DIT4192IPWRTR-ND - Tape & Reel (TR) 296-DIT4192IPWRCT-ND - Cut Tape (CT) 296-DIT4192IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DIT4192IPWR |
Description | IC LINE DRIVER 1-CH 28-TSSOP |
Customer Reference | |
Detailed Description | Audio Line Driver 1 Channel 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DIT4192IPWR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications Differential Output |
Part Status Last Time Buy | Mounting Type Surface Mount |
Function Line Driver | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Applications Pre-Amplifier, Professional Audio | Supplier Device Package 28-TSSOP |
Number of Channels 1 | Base Product Number |
Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.68000 | ¥52.68 |
| 10 | ¥40.50600 | ¥405.06 |
| 25 | ¥37.45320 | ¥936.33 |
| 100 | ¥34.14430 | ¥3,414.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥34.14467 | ¥68,289.34 |


