Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DAC8831IBDR | |
|---|---|
DigiKey Part Number | DAC8831IBDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8831IBDR |
Description | IC DAC 16BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8831IBDR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 14-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5542ARZ | Analog Devices Inc. | 318 | 505-AD5542ARZ-ND | ¥286.71000 | Similar |
| AD5542ARZ-REEL7 | Analog Devices Inc. | 727 | AD5542ARZ-REEL7CT-ND | ¥286.71000 | Similar |
| AD5542BRZ | Analog Devices Inc. | 72 | AD5542BRZ-ND | ¥322.85000 | Similar |
| AD5542BRZ-REEL7 | Analog Devices Inc. | 0 | AD5542BRZ-REEL7TR-ND | ¥214.90283 | Similar |
| AD5542CRZ | Analog Devices Inc. | 31 | 505-AD5542CRZ-ND | ¥566.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥99.78193 | ¥249,454.83 |




