
DAC8811IBDRBT | |
|---|---|
DigiKey Part Number | 296-17644-2-ND - Tape & Reel (TR) 296-17644-1-ND - Cut Tape (CT) 296-17644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8811IBDRBT |
Description | IC DAC 16BIT 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8811IBDRBT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±1 |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 8-VDFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 8-SON (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥236.35000 | ¥236.35 |
| 10 | ¥190.11800 | ¥1,901.18 |
| 25 | ¥178.57400 | ¥4,464.35 |
| 100 | ¥169.54310 | ¥16,954.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥159.83276 | ¥39,958.19 |
| 500 | ¥156.18694 | ¥78,093.47 |


