16 Bit Digital to Analog Converter 8 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8728SPAG

DigiKey Part Number
296-25472-ND
Manufacturer
Manufacturer Product Number
DAC8728SPAG
Description
IC DAC 16BIT 64-TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DAC8728SPAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
9V ~ 36V, ±4.5V ~ 18V
Packaging
Tray
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±4 (Max), ±1 (Max)
Number of Bits
16
Architecture
String DAC
Number of D/A Converters
8
Operating Temperature
-40°C ~ 105°C
Settling Time
15µs (Typ)
Package / Case
64-TQFP
Output Type
Voltage - Buffered
Supplier Device Package
64-TQFP (10x10)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥547.47000¥547.47
10¥451.68000¥4,516.80
25¥427.77040¥10,694.26
160¥394.67281¥63,147.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.