
DAC8574EVM | |
|---|---|
DigiKey Part Number | 296-18415-ND |
Manufacturer | |
Manufacturer Product Number | DAC8574EVM |
Description | EVAL BOARD FOR DAC8574 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC8574 - 16 Bit 188k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface I2C |
Manufacturer Texas Instruments | Settling Time 8µs |
Packaging Bulk | DAC Type Voltage |
Part Status Active | Utilized IC / Part DAC8574 |
Number of DAC's 4 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 188k |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,667.47000 | ¥1,667.47 |


