
DAC8564ICPW | |
|---|---|
DigiKey Part Number | 296-22922-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8564ICPW |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8564ICPW Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.5 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.59000 | ¥179.59 |
| 10 | ¥143.20100 | ¥1,432.01 |
| 90 | ¥124.74900 | ¥11,227.41 |
| 180 | ¥120.92461 | ¥21,766.43 |
| 270 | ¥119.00952 | ¥32,132.57 |
| 540 | ¥116.20148 | ¥62,748.80 |

