
DAC8564IBPW | |
|---|---|
DigiKey Part Number | 296-22921-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8564IBPW |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8564IBPW Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.5 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.13000 | ¥145.13 |
| 10 | ¥115.26400 | ¥1,152.64 |
| 90 | ¥100.09978 | ¥9,008.98 |
| 180 | ¥96.95544 | ¥17,451.98 |
| 270 | ¥95.38141 | ¥25,752.98 |
| 540 | ¥93.07278 | ¥50,259.30 |

