16 Bit Digital to Analog Converter 4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8564IAPWR

DigiKey Part Number
296-50721-2-ND - Tape & Reel (TR)
296-50721-1-ND - Cut Tape (CT)
296-50721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8564IAPWR
Description
IC DAC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8564IAPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±4, ±0.5
Number of Bits
16
Architecture
String DAC
Number of D/A Converters
4
Operating Temperature
-40°C ~ 105°C
Settling Time
10µs
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 543
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.39000¥133.39
10¥105.64600¥1,056.46
25¥98.70760¥2,467.69
100¥91.08050¥9,108.05
250¥87.44428¥21,861.07
500¥85.25282¥42,626.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥92.00060¥184,001.20
Manufacturers Standard Package