16 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8550IDGKT

DigiKey Part Number
296-19622-2-ND - Tape & Reel (TR)
296-19622-1-ND - Cut Tape (CT)
296-19622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8550IDGKT
Description
IC DAC 16BIT 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8550IDGKT Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±3, ±0.25
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Settling Time
10µs
Supplier Device Package
8-VSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,554
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.11000¥87.11
10¥67.80000¥678.00
25¥62.98520¥1,574.63
100¥57.69040¥5,769.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥55.16600¥13,791.50
500¥53.64492¥26,822.46
750¥52.88327¥39,662.45
1,250¥52.03896¥65,048.70
Manufacturers Standard Package

Other Suppliers on DigiKey

70In Stock
Ships from Rochester Electronics, LLC