16 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC80508MCRTET

DigiKey Part Number
296-52290-2-ND - Tape & Reel (TR)
296-52290-1-ND - Cut Tape (CT)
296-52290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC80508MCRTET
Description
IC DAC 16BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC80508MCRTET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
-40°C ~ 125°C
Settling Time
5µs (Typ)
Package / Case
16-WFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
16-WQFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥226.10000¥226.10
10¥182.09700¥1,820.97
25¥171.09960¥4,277.49
100¥162.71880¥16,271.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥153.25032¥38,312.58
500¥149.77674¥74,888.37
Manufacturers Standard Package