
DAC80501ZDGST | |
|---|---|
DigiKey Part Number | 296-DAC80501ZDGSTTR-ND - Tape & Reel (TR) 296-DAC80501ZDGSTCT-ND - Cut Tape (CT) 296-DAC80501ZDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC80501ZDGST |
Description | IC DAC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC80501ZDGST Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.11000 | ¥72.11 |
| 10 | ¥55.98000 | ¥559.80 |
| 25 | ¥51.93240 | ¥1,298.31 |
| 100 | ¥47.48880 | ¥4,748.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥45.37052 | ¥11,342.63 |
| 500 | ¥44.09380 | ¥22,046.90 |
| 750 | ¥43.45431 | ¥32,590.73 |
| 1,250 | ¥42.74582 | ¥53,432.28 |
| 1,750 | ¥42.33161 | ¥74,080.32 |



