
DAC7811IDGST | |
|---|---|
DigiKey Part Number | 296-47762-2-ND - Tape & Reel (TR) 296-47762-1-ND - Cut Tape (CT) 296-47762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7811IDGST |
Description | IC DAC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7811IDGST Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 200ns | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 10-VSSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.87000 | ¥71.87 |
| 10 | ¥55.77300 | ¥557.73 |
| 25 | ¥51.74720 | ¥1,293.68 |
| 100 | ¥47.31510 | ¥4,731.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥45.20312 | ¥11,300.78 |
| 500 | ¥43.93022 | ¥21,965.11 |
| 750 | ¥43.29255 | ¥32,469.41 |
| 1,250 | ¥42.58645 | ¥53,233.06 |
| 1,750 | ¥42.17353 | ¥73,803.68 |

