12 Bit Digital to Analog Converter 1 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7811IDGS

DigiKey Part Number
296-33261-5-ND
Manufacturer
Manufacturer Product Number
DAC7811IDGS
Description
IC DAC 12BIT 10-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7811IDGS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
200ns
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
10-VSSOP
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 307
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.80000¥77.80
10¥60.37800¥603.78
80¥51.87388¥4,149.91
160¥49.97594¥7,996.15
320¥48.41363¥15,492.36
560¥47.35639¥26,519.58
1,040¥46.36541¥48,220.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.