16 Bit Digital to Analog Converter 1 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7731EB

DigiKey Part Number
296-33257-5-ND
Manufacturer
Manufacturer Product Number
DAC7731EB
Description
IC DAC 16BIT 24-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7731EB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
±11.4V ~ 15.75V, -4.75V ~ -15.75V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±4 (Max), ±2 (Max)
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
5µs
Package / Case
24-SSOP (0.209", 5.30mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
24-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥300.37000¥300.37
10¥243.39200¥2,433.92
60¥218.60167¥13,116.10
120¥211.89675¥25,427.61
300¥204.81903¥61,445.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.