Similar
Similar
Similar
Similar

DAC7714U/1K | |
|---|---|
DigiKey Part Number | DAC7714U/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7714U/1K |
Description | IC DAC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7714U/1K Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±14.25V ~ 15.75V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 14.25V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5726YRWZ-REEL | Analog Devices Inc. | 0 | AD5726YRWZ-REELTR-ND | ¥180.62573 | Similar |
| AD5726YRWZ-REEL7 | Analog Devices Inc. | 621 | AD5726YRWZ-REEL7CT-ND | ¥274.32000 | Similar |
| AD7398BRZ | Analog Devices Inc. | 529 | AD7398BRZ-ND | ¥250.08000 | Similar |
| AD7398BRZ-REEL | Analog Devices Inc. | 0 | 505-AD7398BRZ-REELTR-ND | ¥163.61766 | Similar |
| DAC8420FS-REEL | Analog Devices Inc. | 0 | DAC8420FS-REELTR-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥215.70615 | ¥215,706.15 |


