12 Bit Digital to Analog Converter 2 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7563SQDGSRQ1

DigiKey Part Number
296-42329-2-ND - Tape & Reel (TR)
296-42329-1-ND - Cut Tape (CT)
296-42329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7563SQDGSRQ1
Description
IC DAC 12BIT 10-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7563SQDGSRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.7V ~ 5.5V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.3, ±0.05
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
2
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Settling Time
10µs (Typ)
Supplier Device Package
10-VSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Grade
Automotive
Data Interface
SPI, DSP
Qualification
AEC-Q100
Reference Type
External, Internal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,476
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.64000¥70.64
10¥54.58600¥545.86
25¥50.58360¥1,264.59
100¥46.18420¥4,618.42
250¥44.98376¥11,245.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥40.68238¥101,705.95
Manufacturers Standard Package

Other Suppliers on DigiKey

932In Stock
Ships from Rochester Electronics, LLC