
DAC7563SDGST | |
|---|---|
DigiKey Part Number | 296-32087-2-ND - Tape & Reel (TR) 296-32087-1-ND - Cut Tape (CT) 296-32087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7563SDGST |
Description | IC DAC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7563SDGST Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.05 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.39000 | ¥58.39 |
| 10 | ¥44.94700 | ¥449.47 |
| 25 | ¥41.59800 | ¥1,039.95 |
| 100 | ¥37.91460 | ¥3,791.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥36.15776 | ¥9,039.44 |
| 500 | ¥35.09918 | ¥17,549.59 |
| 750 | ¥34.56892 | ¥25,926.69 |
| 1,250 | ¥33.98154 | ¥42,476.93 |
| 1,750 | ¥33.63809 | ¥58,866.66 |

