
DAC7513N/250 | |
|---|---|
DigiKey Part Number | DAC7513NTR-ND - Tape & Reel (TR) DAC7513NCT-ND - Cut Tape (CT) DAC7513NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7513N/250 |
Description | IC DAC 12BIT SOT-23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | DAC7513N/250 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±8 (Max), ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case SOT-23-8 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-8 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.64000 | ¥47.64 |
| 10 | ¥36.41300 | ¥364.13 |
| 25 | ¥33.61600 | ¥840.40 |
| 100 | ¥30.53860 | ¥3,053.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥29.07168 | ¥7,267.92 |
| 500 | ¥28.18746 | ¥14,093.73 |
| 750 | ¥27.74484 | ¥20,808.63 |
| 1,250 | ¥27.25407 | ¥34,067.59 |
| 1,750 | ¥26.96742 | ¥47,192.99 |
| 2,500 | ¥26.69171 | ¥66,729.27 |





