
DAC70508MRTET | |
|---|---|
DigiKey Part Number | 296-47617-2-ND - Tape & Reel (TR) 296-47617-1-ND - Cut Tape (CT) 296-47617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC70508MRTET |
Description | IC DAC 14BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC70508MRTET Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C (TA) |
Settling Time 5µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-WQFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥212.54000 | ¥212.54 |
| 10 | ¥170.82500 | ¥1,708.25 |
| 25 | ¥160.40480 | ¥4,010.12 |
| 100 | ¥152.09020 | ¥15,209.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥143.49172 | ¥35,872.93 |
| 500 | ¥140.20124 | ¥70,100.62 |


