
DAC60508ZCRTER | |
|---|---|
DigiKey Part Number | 296-51034-2-ND - Tape & Reel (TR) 296-51034-1-ND - Cut Tape (CT) 296-51034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60508ZCRTER |
Description | IC DAC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC60508ZCRTER Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-WQFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC60508MCRTET | Texas Instruments | 249 | 296-52288-1-ND | ¥176.48000 | Parametric Equivalent |
| DAC60508ZCRTET | Texas Instruments | 142 | 296-52289-1-ND | ¥170.20000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.15000 | ¥144.15 |
| 10 | ¥114.39100 | ¥1,143.91 |
| 25 | ¥106.96760 | ¥2,674.19 |
| 100 | ¥98.80830 | ¥9,880.83 |
| 250 | ¥94.91804 | ¥23,729.51 |
| 500 | ¥92.57418 | ¥46,287.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥100.10334 | ¥300,310.02 |








