
DAC43701DSGT | |
|---|---|
DigiKey Part Number | 296-DAC43701DSGTTR-ND - Tape & Reel (TR) 296-DAC43701DSGTCT-ND - Cut Tape (CT) 296-DAC43701DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC43701DSGT |
Description | IC DAC 8BIT 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Reference Type Internal, Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.71V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs | Package / Case 8-WFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 8-WSON (2x2) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥10.80900 | ¥108.09 |
| 25 | ¥9.83120 | ¥245.78 |
| 100 | ¥8.75130 | ¥875.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.99708 | ¥1,999.27 |
| 500 | ¥7.69590 | ¥3,847.95 |
| 750 | ¥7.54511 | ¥5,658.83 |
| 1,250 | ¥7.37796 | ¥9,222.45 |
| 1,750 | ¥7.28029 | ¥12,740.51 |
| 2,500 | ¥7.18633 | ¥17,965.83 |

